Friwo PP85VEU technical specifications.
| Depth | 45mm |
| Efficiency | 75% |
| Length | 77mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Voltage | 5V |
| Weight | 110g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo PP85VEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.