The PP8MED9VEU from Friwo is a DC power supply with a single output, delivering 9V at 800mA. It measures 77mm in length, 30mm in width, and 45mm in depth, weighing 110g. The supply operates within a temperature range of 0-40°C, with an efficiency of 75%. It is designed for general use.
Friwo PP8MED9VEU technical specifications.
| Depth | 45mm |
| Efficiency | 75% |
| Length | 77mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 9V |
| Weight | 110g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo PP8MED9VEU to view detailed technical specifications.
No datasheet is available for this part.