Friwo UP624V technical specifications.
| Depth | 25mm |
| Efficiency | 75% |
| Length | 51mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 24V |
| Weight | 95g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo UP624V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.