FSP FSP180-50PLA technical specifications.
| Efficiency | 86% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 180W |
| RoHS | Compliant |
Download the complete datasheet for FSP FSP180-50PLA to view detailed technical specifications.
No datasheet is available for this part.