
FSP FSP30060GHS technical specifications.
| Depth | 64mm |
| Efficiency | 83.5% |
| Length | 125mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Current | 21A |
| Output Voltage | 5V |
| Weight | 1.12kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for FSP FSP30060GHS to view detailed technical specifications.
No datasheet is available for this part.
