
FSP FSP30060HCN technical specifications.
| Depth | 86mm |
| Efficiency | 80% |
| Length | 150mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Current | 21A |
| Output Voltage | 5V |
| Weight | 1.1kg |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for FSP FSP30060HCN to view detailed technical specifications.
No datasheet is available for this part.
