FSP NB-120 technical specifications.
| Package/Case | 100 |
| Efficiency | 85% |
| Length | 6.44inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Overall Depth | 1.31inch |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for FSP NB-120 to view detailed technical specifications.
No datasheet is available for this part.