The FSP NET40 is a desktop power supply with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has an efficiency of 87% and a package case size of 100. The power supply is mounted on a desktop and has a length of 3.4inch and an overall depth of 1inch. It weighs 0.7lb.
FSP NET40 technical specifications.
| Package/Case | 100 |
| Efficiency | 87% |
| Length | 3.4inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Overall Depth | 1inch |
| Weight | 0.7lb |
| RoHS | Compliant |
Download the complete datasheet for FSP NET40 to view detailed technical specifications.
No datasheet is available for this part.