
FSP PNA0600202 technical specifications.
| Package/Case | 100 |
| Efficiency | 80% |
| Length | 110mm |
| Mount | Desktop |
| Number of Outputs | 6 |
| Overall Depth | 31mm |
| RoHS | Compliant |
Download the complete datasheet for FSP PNA0600202 to view detailed technical specifications.
No datasheet is available for this part.
