The TTL-234X-3V3-WE is a USB to TTL serial UART converter cable featuring FTDI's FT234XD USB to UART interface IC. It provides a quick and simple way to connect devices with 3.3V TTL level serial signals to a USB port. The cable incorporates a small internal electronic circuit board encapsulated into the USB connector end, while the other end is terminated with six tinned wire leads: GND, CTS#, VCC (5V), TXD, RXD, and RTS#. It supports data transfer rates up to 3 Mbaud and is powered directly from the USB port.
FTDI (Future Technology Devices International Ltd) TTL-234X-3V3-WE technical specifications.
| Logic Level | 3.3V |
| Data Rate | 3Mbaud |
| Cable Length | 1.8m |
| USB Speed | 12Mbps |
| Operating Temperature | -40 to +85°C |
| Wire Gauge | 24AWG |
| Maximum Power Output | 450mA |
| Supply Current (Operating) | 8mA |
| VCC Output Voltage | 5V |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Certifications | CE, FCC, UKCA |
Download the complete datasheet for FTDI (Future Technology Devices International Ltd) TTL-234X-3V3-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.