
The FT120Q is a single-channel USB UART transceiver with ESD protection, operating over a temperature range of -40°C to 85°C. It is available in a QFN-4 package, suitable for surface mount applications. The device requires a 5V operating supply voltage. The FT120Q is designed to withstand electrostatic discharge, ensuring reliable operation in harsh environments.
Ftdi FT120Q technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT120Q to view detailed technical specifications.
No datasheet is available for this part.