Ftdi FT121T technical specifications.
| Package/Case | TSSOP |
| ESD Protection | Yes |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT121T to view detailed technical specifications.
No datasheet is available for this part.