The FT232BQ-TRAY is a single-chip USB-serial bridge with a QFN EP package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is RoHS compliant and is available in a tray packaging format, suitable for surface mount applications.
Ftdi FT232BQ-TRAY technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232BQ-TRAY to view detailed technical specifications.
No datasheet is available for this part.