
The FT801Q-R is a surface mount IC with a VQFN package, measuring 7mm in length and 7mm in width, and 0.9mm in height. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is powered by a 3.3V supply voltage, with a maximum operating voltage of 3.63V and a minimum operating voltage of 2.97V.
Ftdi FT801Q-R technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT801Q-R to view detailed technical specifications.
No datasheet is available for this part.
