Ftdi FTDIUSB-Key technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FTDIUSB-Key to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
