
1.8m USB Type A to Wire to Board cable assembly featuring a 3.3V voltage rating and 24AWG wire gauge. This general-purpose assembly supports UART and Serial interfaces with a 3Mbaud baud rate. It includes 6 conductors, is lead-free and RoHS compliant, and offers a 15mA current rating. The black, unshielded cable assembly is designed for through-hole mounting.
Ftdi TTL-232R-3V3 technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male to Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Through Hole |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
