
1.8m USB to 8-position wire-to-board cable assembly, featuring a male USB connector and male TTL output. This unshielded, black cable assembly supports a 3Mbaud baud rate and operates at a 3.3V voltage rating. It utilizes 26AWG conductors for UART and serial interface communication.
Ftdi TTL-232R-3V3-2MM technical specifications.
| Baud Rate | 3Mbaud |
| Package/Case | Module |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 15mA |
| Gender | Male to Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Number of Channels | 1 |
| Number of Conductors | 7 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-3V3-2MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
