Ftdi TTL-232R-5V-AJ technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Plug |
| Current Rating | 15mA |
| Gender | Male to Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-5V-AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
