Ftdi TTL-232R-5V-PCB technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232R-5V-PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
