
Communication cable featuring a 6-conductor, 24AWG configuration with a 1.8m length. Offers USB Type-A male connector to TTL output, supporting UART and Serial interfaces with a 3Mbaud baud rate. Rated for 5V and 450mA, this black, unshielded cable is RoHS compliant.
Ftdi TTL-232RG-VSW5V-WE technical specifications.
| Baud Rate | 3Mbaud |
| Color | Black |
| Connector Type A | USB |
| Current Rating | 450mA |
| Gender | Male |
| Interface | UART, Serial, USB |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 6 |
| Output Type | TTL |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Shielding | Unshielded |
| Voltage Rating | 5V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi TTL-232RG-VSW5V-WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
