Ftdi US232B-100-KIT technical specifications.
| Connector Type A | USB |
| Connector Type B | DB9 MALE |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 1m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232B-100-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.