Ftdi US232R-10-BLISTER technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9, DB9 MALE |
| Evaluation Kit | Yes |
| Gender | Male to Male |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 10cm |
| Number of Conductors | 9 |
| Packaging | Blister Card |
| Series | US232R |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi US232R-10-BLISTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
