Ftdi USB-RS422-PCBA technical specifications.
| Package/Case | Module |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | USBmadeEZ-UART |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi USB-RS422-PCBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
