Ftdi UT232R-200-BULK technical specifications.
| Color | White |
| Connector Type A | USB |
| Connector Type B | DB9 |
| Current Rating | 50mA |
| Gender | Male to Male |
| Length | 2m |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Series | UT232 |
| Voltage Rating | 5.25V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi UT232R-200-BULK to view detailed technical specifications.
No datasheet is available for this part.