Ftdi V2-EVAL(EU) technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi V2-EVAL(EU) to view detailed technical specifications.
No datasheet is available for this part.