Ftdi VA-FC-1M-BLW technical specifications.
| Color | White, Blue |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Length | 1m |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FT800 |
| Voltage Rating | 5V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VA-FC-1M-BLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.