Ftdi VDIP2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Parallel, USB, UART |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | Vinculum |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VDIP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
