Ftdi VDRIVE2 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Density | 64000B |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Series | Vinculum |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VDRIVE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
