Ftdi VINCO-TOUCH technical specifications.
| Package/Case | Module |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinco, Vinculum-II |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VINCO-TOUCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
