Ftdi VM800B50A-BK technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | V800B |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800B50A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
