Ftdi VM800P50A-PL technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5inch |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Series | VM800P |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VM800P50A-PL to view detailed technical specifications.
No datasheet is available for this part.