Ftdi VNC1L-1A-REEL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Data Rate | 480Mbps |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | SPI, UART, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Vinculum |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC1L-1A-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
