USB Interface IC Obsolete see VNC2-64Q1B-REEL
Ftdi VNC2-64Q1A-REEL technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VNC2-64 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNC2-64Q1A-REEL to view detailed technical specifications.
No datasheet is available for this part.
