Ftdi VNCLO-PSU-USA technical specifications.
| Current - Output 1 | 1A |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Vinco |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VNCLO-PSU-USA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
