
This USB interface IC is designed for use in lead-free applications, operating within a temperature range of -40°C to 85°C. It features a 5V operating supply voltage and is packaged in a bulk format with solder termination. The device has 48 contacts and is intended for through-hole mounting.
Ftdi VPROG-1-S-LQFP48 technical specifications.
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi VPROG-1-S-LQFP48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
