
Fuji Electric 1MBI3600U4D-170 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.57V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Height | 38mm |
| Length | 190mm |
| Max Collector Current | 3.6kA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 18.65kW |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 140mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBI3600U4D-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.