Fuji Electric 1MBI800UG-330 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 3.3kV |
| Collector Emitter Saturation Voltage | 3.15V |
| Collector Emitter Voltage (VCEO) | 3.15V |
| Height | 38mm |
| Length | 140mm |
| Max Collector Current | 800A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 9.6kW |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric 1MBI800UG-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.