
FUJI ELECTRIC 2MBI100U4A-120-50 IGBT Array & Module Transistor, N Channel, 150 A, 2.2 V, 540 W, 1.2 kV, Module
Fuji Electric 2MBI100U4A-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 92mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 540W |
| Mount | Panel |
| Power Dissipation | 540W |
| Reach SVHC Compliant | Unknown |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI100U4A-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.