
Fuji Electric 2MBI150U4A-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30mm |
| Length | 92mm |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 735W |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI150U4A-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
