
Fuji Electric 2MBI200U2A-060-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 30mm |
| Length | 92mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 660W |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI200U2A-060-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
