
IGBT, DUAL, MODULE, 200A, 1200V
Fuji Electric 2MBI200U4B-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.25V |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 92mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.04kW |
| Mount | Panel |
| Power Dissipation | 1.04kW |
| Termination | Screw |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI200U4B-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
