
Fuji Electric 2MBI300VJ-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 17mm |
| Length | 150mm |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.595kW |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI300VJ-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.