
Fuji Electric 2MBI75S-120-50 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.6V |
| Max Power Dissipation | 600W |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 2MBI75S-120-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
