Fuji Electric 3NC0T0E22 technical specifications.
| Coil Voltage (AC) | 2.426kV |
| Max Current Rating | 10A |
| Mount | DIN Rail |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric 3NC0T0E22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.