Fuji Electric 3NC4H0E22 technical specifications.
| Coil Voltage (AC) | 2.425kV |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 260A |
| Mount | Flanges |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric 3NC4H0E22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.