Fuji Electric 4ND0H0111 technical specifications.
| Coil Voltage (AC) | 110.12kV |
| Mount | Flanges |
| Operate Time | 20ms |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric 4ND0H0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.