
IGBT, 6 PK, V SER, 150A, 600V, M633
Fuji Electric 6MBI150VB-060-50 technical specifications.
| Package/Case | M |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 485W |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBI150VB-060-50 to view detailed technical specifications.
No datasheet is available for this part.