
The 6MBP100RA-060-55 is a high-power transistor from Fuji Electric, featuring a collector emitter breakdown voltage of 600V and a maximum collector current of 100A. It has a maximum power dissipation of 400W and operates within a temperature range of -20°C to 100°C. The device is mounted on a PCB and has a termination via a screw. Its dimensions are 109mm in length and width, and 22mm in height.
Fuji Electric 6MBP100RA-060-55 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Height | 22mm |
| Isolation Voltage | 2.5kV |
| Length | 109mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400W |
| Mount | PCB |
| Power Dissipation | 400W |
| Termination | Screw |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 6MBP100RA-060-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
