Fuji Electric 7MBP25RA-120-55 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 22mm |
| Length | 109mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 198W |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBP25RA-120-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
