IGBT, 7 PACK MOD, 1200V, 50A, P610 - More Details
Fuji Electric 7MBP50RA-120-55 technical specifications.
| Package/Case | Module |
| Height | 22mm |
| Length | 109mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 357W |
| Mount | PCB |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric 7MBP50RA-120-55 to view detailed technical specifications.
No datasheet is available for this part.